


P6SMB480CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB480CATR-ND - Tape & Reel (TR) 4878-P6SMB480CACT-ND - Cut Tape (CT) 4878-P6SMB480CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB480CA |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB480CA Models |
Category | Current - Peak Pulse (10/1000µs) 910mA |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 658V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20060 € | 20,06 € |
| 500 | 0,15102 € | 75,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13853 € | 415,59 € |
| 6.000 | 0,12258 € | 735,48 € |
| 9.000 | 0,10662 € | 959,58 € |
| 15.000 | 0,10537 € | 1.580,55 € |
| 21.000 | 0,09361 € | 1.965,81 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

