
BZW04-40B | |
|---|---|
DigiKey Part Number | 4878-BZW04-40BCT-ND - Cut Tape (CT) 4878-BZW04-40BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-40B |
Description | TVS DIODE 40.2VWM 64.8V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-40B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,21844 € | 109,22 € |
| 1.000 | 0,15097 € | 150,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10289 € | 411,56 € |
| 8.000 | 0,08771 € | 701,68 € |
| 12.000 | 0,08004 € | 960,48 € |
| 20.000 | 0,07844 € | 1.568,80 € |
| 28.000 | 0,06885 € | 1.927,80 € |
| 40.000 | 0,06777 € | 2.710,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

