
ABSF15M | |
|---|---|
DigiKey Part Number | 4878-ABSF15MTR-ND - Tape & Reel (TR) 4878-ABSF15MCT-ND - Cut Tape (CT) 4878-ABSF15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSF15M |
Description | BRIDGE RECT 1PHASE 1KV 1.5A ABS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABSF15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,07858 € | 39,29 € |
| 1.000 | 0,06962 € | 69,62 € |
| 2.000 | 0,06206 € | 124,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05386 € | 269,30 € |
| 10.000 | 0,04878 € | 487,80 € |
| 15.000 | 0,04619 € | 692,85 € |
| 25.000 | 0,04328 € | 1.082,00 € |
| 35.000 | 0,04155 € | 1.454,25 € |
| 50.000 | 0,03988 € | 1.994,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |








