
DIW085N06 | |
|---|---|
DigiKey Part Number | 4878-DIW085N06-ND |
Manufacturer | |
Manufacturer Product Number | DIW085N06 |
Description | MOSFET N-CH 65V 85A TO-247-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 85A (Tc) 240W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW085N06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3704 pF @ 34 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,03729 € | 916,78 € |
| Unit Price without VAT: | 2,03729 € |
|---|---|
| Unit Price with VAT: | 2,46512 € |

