
BZW06-273 | |
|---|---|
DigiKey Part Number | 4878-BZW06-273-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-273 |
Description | TVS DIODE 273VWM 438VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 438V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 273V | |
Voltage - Breakdown (Min) | 304V | |
Voltage - Clamping (Max) @ Ipp | 438V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15001 € | 600,04 € |
| Unit Price without VAT: | 0,15001 € |
|---|---|
| Unit Price with VAT: | 0,18151 € |

