


SK58 | |
|---|---|
DigiKey Part Number | 4878-SK58TR-ND - Tape & Reel (TR) 4878-SK58CT-ND - Cut Tape (CT) 4878-SK58DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK58 |
Description | DIODE SCHOTTKY 80V 5A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK58 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,14946 € | 74,73 € |
| 1.000 | 0,14402 € | 144,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13802 € | 414,06 € |
| 6.000 | 0,08864 € | 531,84 € |
| 9.000 | 0,08846 € | 796,14 € |
| 15.000 | 0,08820 € | 1.323,00 € |
| 21.000 | 0,08612 € | 1.808,52 € |
| 30.000 | 0,08173 € | 2.451,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |


