Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B24

DigiKey Part Number
4878-BZT52B24-ND
Manufacturer
Manufacturer Product Number
BZT52B24
Description
DIODE ZENER 24V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07900 €0,79 €
1000,06920 €6,92 €
5000,04808 €24,04 €
1.0000,03661 €36,61 €
3.0000,03627 €108,81 €
6.0000,02408 €144,48 €
51.0000,01963 €1.001,13 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €