
BY500-800 | |
|---|---|
DigiKey Part Number | 4878-BY500-800CT-ND - Cut Tape (CT) 4878-BY500-800TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY500-800 |
Description | DIODE STANDARD 800V 5A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY500-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,12428 € | 62,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10691 € | 133,64 € |
| 2.500 | 0,09614 € | 240,35 € |
| 3.750 | 0,09065 € | 339,94 € |
| 6.250 | 0,08448 € | 528,00 € |
| 8.750 | 0,08081 € | 707,09 € |
| 12.500 | 0,07726 € | 965,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


