


S1Y | |
|---|---|
DigiKey Part Number | 4878-S1YTR-ND - Tape & Reel (TR) 4878-S1YCT-ND - Cut Tape (CT) 4878-S1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1Y |
Description | DIODE STANDARD 2000V 1A DO214AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,13120 € | 65,60 € |
| 1.000 | 0,10194 € | 101,94 € |
| 2.000 | 0,08371 € | 167,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06258 € | 469,35 € |
| 15.000 | 0,06196 € | 929,40 € |
| 22.500 | 0,05999 € | 1.349,78 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

