



ZXTR2112FQ-7 | |
|---|---|
DigiKey Part Number | ZXTR2112FQ-7DITR-ND - Tape & Reel (TR) ZXTR2112FQ-7DICT-ND - Cut Tape (CT) ZXTR2112FQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2112FQ-7 |
Description | IC REG LINEAR 12V 15MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 360 µA | |
Current - Supply (Max) | 6 mA | |
PSRR | 50dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22040 € | 5,51 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,17648 € | 44,12 € |
| 500 | 0,16790 € | 83,95 € |
| 1.000 | 0,16088 € | 160,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15218 € | 456,54 € |
| 6.000 | 0,14793 € | 887,58 € |
| 9.000 | 0,14580 € | 1.312,20 € |
| 15.000 | 0,14344 € | 2.151,60 € |
| 21.000 | 0,14206 € | 2.983,26 € |
| 30.000 | 0,14073 € | 4.221,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |



