
ZXMC3A16DN8QTA | |
|---|---|
DigiKey Part Number | 31-ZXMC3A16DN8QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMC3A16DN8QTA |
Description | MOSFET N/P-CH 30V 6.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.4A (Ta), 5.4A (Ta) 1.25W (Ta) Surface Mount 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.4A (Ta), 5.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 9A, 10V, 48mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5nC @ 10V, 24.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 796pF @ 25V, 970pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80238 € | 401,19 € |
| 1.000 | 0,74004 € | 740,04 € |
| 1.500 | 0,70829 € | 1.062,43 € |
| 2.500 | 0,68194 € | 1.704,85 € |
| Unit Price without VAT: | 0,80238 € |
|---|---|
| Unit Price with VAT: | 0,97088 € |

