
ZXLD1350ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1350ET5TR-ND - Tape & Reel (TR) ZXLD1350ET5CT-ND - Cut Tape (CT) ZXLD1350ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1350ET5TA |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1350ET5TA Models |
Category | Current - Output / Channel 350mA |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 7V | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Max) 30V | Base Product Number |
Voltage - Output 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93640 € | 23,41 € |
| 100 | 0,83260 € | 83,26 € |
| 250 | 0,78308 € | 195,77 € |
| 500 | 0,75320 € | 376,60 € |
| 1.000 | 0,74796 € | 747,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69822 € | 2.094,66 € |
| 6.000 | 0,68336 € | 4.100,16 € |
| 9.000 | 0,67592 € | 6.083,28 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |







