
ZVN4206GTC | |
|---|---|
DigiKey Part Number | 31-ZVN4206GTCTR-ND - Tape & Reel (TR) 31-ZVN4206GTCCT-ND - Cut Tape (CT) 31-ZVN4206GTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4206GTC |
Description | MOSFET N-CH 60V 1A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,98800 € | 9,88 € |
| 100 | 0,66180 € | 66,18 € |
| 500 | 0,52200 € | 261,00 € |
| 1.000 | 0,47699 € | 476,99 € |
| 2.000 | 0,44069 € | 881,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40732 € | 1.629,28 € |
| 8.000 | 0,38057 € | 3.044,56 € |
| 12.000 | 0,36695 € | 4.403,40 € |
| 20.000 | 0,36004 € | 7.200,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |


