
ZTX1051ASTZ | |
|---|---|
DigiKey Part Number | ZTX1051ASTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX1051ASTZ |
Description | TRANS NPN 40V 4A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 155MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39200 € | 784,00 € |
| 4.000 | 0,36331 € | 1.453,24 € |
| 6.000 | 0,34870 € | 2.092,20 € |
| 10.000 | 0,34102 € | 3.410,20 € |
| Unit Price without VAT: | 0,39200 € |
|---|---|
| Unit Price with VAT: | 0,47432 € |

