


SMCJ110CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ110CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ110CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ110CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA-13-F |
Description | TVS DIODE 110VWM 177VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ110CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46000 € | 46,00 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,32431 € | 324,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28235 € | 847,05 € |
| 6.000 | 0,26122 € | 1.567,32 € |
| 9.000 | 0,25046 € | 2.254,14 € |
| 15.000 | 0,23837 € | 3.575,55 € |
| 21.000 | 0,23121 € | 4.855,41 € |
| 30.000 | 0,22426 € | 6.727,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

