Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDT8A100P5-13 | |
|---|---|
DigiKey Part Number | 31-SDT8A100P5-13TR-ND - Tape & Reel (TR) 31-SDT8A100P5-13CT-ND - Cut Tape (CT) 31-SDT8A100P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT8A100P5-13 |
Description | DIODE SCHOTTKY 100V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16992 € | 849,60 € |
| 10.000 | 0,15710 € | 1.571,00 € |
| 15.000 | 0,15058 € | 2.258,70 € |
| 25.000 | 0,14845 € | 3.711,25 € |
| Unit Price without VAT: | 0,16992 € |
|---|---|
| Unit Price with VAT: | 0,20560 € |


