
SD1A210GW | |
|---|---|
DigiKey Part Number | 31-SD1A210GWTR-ND - Tape & Reel (TR) 31-SD1A210GWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD1A210GW |
Description | THYRISTOR DO-15 T&R 4K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 201 ~ 219V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 201 ~ 219V | |
Current - Breakover | 500 µA | |
Current - Hold (Ih) (Max) | 65 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21530 € | 21,53 € |
| 500 | 0,16274 € | 81,37 € |
| 1.000 | 0,14577 € | 145,77 € |
| 2.000 | 0,13148 € | 262,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11945 € | 477,80 € |
| 8.000 | 0,10932 € | 874,56 € |
| 12.000 | 0,10416 € | 1.249,92 € |
| 20.000 | 0,09837 € | 1.967,40 € |
| 28.000 | 0,09493 € | 2.658,04 € |
| 40.000 | 0,09160 € | 3.664,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

