
SD09A105E | |
|---|---|
DigiKey Part Number | 31-SD09A105ETR-ND - Tape & Reel (TR) 31-SD09A105ECT-ND - Cut Tape (CT) 31-SD09A105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD09A105E |
Description | THYRISTOR DO-41 T&R 5K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 95 ~ 110V DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 95 ~ 110V | |
Current - Breakover | 35 µA | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Peak Output | 900 mA | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,06838 € | 34,19 € |
| 1.000 | 0,06047 € | 60,47 € |
| 2.000 | 0,05378 € | 107,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04652 € | 232,60 € |
| 10.000 | 0,04202 € | 420,20 € |
| 15.000 | 0,03973 € | 595,95 € |
| 25.000 | 0,03715 € | 928,75 € |
| 35.000 | 0,03563 € | 1.247,05 € |
| 50.000 | 0,03414 € | 1.707,00 € |
| 125.000 | 0,03088 € | 3.860,00 € |
| 250.000 | 0,02937 € | 7.342,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

