SBR60A60CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 980
Unit Price: 2,06000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,04821 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,75303 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,04821 €
Datasheet

Similar


STMicroelectronics
In Stock: 841
Unit Price: 2,73000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR60A60CT

DigiKey Part Number
SBR60A60CT-ND
Manufacturer
Manufacturer Product Number
SBR60A60CT
Description
DIODE ARRAY SBR 60V 30A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types