Diode 100 V 1.5A Surface Mount X1-DFN1411-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR2U100LP-7

DigiKey Part Number
SBR2U100LP-7DITR-ND - Tape & Reel (TR)
SBR2U100LP-7DICT-ND - Cut Tape (CT)
SBR2U100LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2U100LP-7
Description
DIODE SBR 100V 1.5A X1DFN14113
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount X1-DFN1411-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1411-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.187
Factory Stock: 354.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47800 €4,78 €
1000,30990 €30,99 €
5000,23714 €118,57 €
1.0000,21368 €213,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18386 €551,58 €
6.0000,16884 €1.013,04 €
9.0000,16119 €1.450,71 €
15.0000,15259 €2.288,85 €
21.0000,14750 €3.097,50 €
30.0000,14255 €4.276,50 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €