
SBR12A45SP5-13 | |
|---|---|
DigiKey Part Number | 31-SBR12A45SP5-13TR-ND - Tape & Reel (TR) 31-SBR12A45SP5-13CT-ND - Cut Tape (CT) 31-SBR12A45SP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR12A45SP5-13 |
Description | DIODE SBR 45V 12A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 12A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 1000pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26500 € | 12,65 € |
| 100 | 0,85760 € | 85,76 € |
| 500 | 0,68338 € | 341,69 € |
| 1.000 | 0,62733 € | 627,33 € |
| 2.000 | 0,60466 € | 1.209,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52924 € | 2.646,20 € |
| 10.000 | 0,49776 € | 4.977,60 € |
| 15.000 | 0,49400 € | 7.410,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

