
SBR10E45P5-13 | |
|---|---|
DigiKey Part Number | SBR10E45P5-13DITR-ND - Tape & Reel (TR) SBR10E45P5-13DICT-ND - Cut Tape (CT) SBR10E45P5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10E45P5-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 280 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,31080 € | 31,08 € |
| 500 | 0,23834 € | 119,17 € |
| 1.000 | 0,20892 € | 208,92 € |
| 2.000 | 0,19537 € | 390,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17101 € | 855,05 € |
| 10.000 | 0,16000 € | 1.600,00 € |
| 15.000 | 0,14963 € | 2.244,45 € |
| 25.000 | 0,14737 € | 3.684,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


