


RS2G-13-F | |
|---|---|
DigiKey Part Number | 31-RS2G-13-FTR-ND - Tape & Reel (TR) 31-RS2G-13-FCT-ND - Cut Tape (CT) 31-RS2G-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2G-13-F |
Description | DIODE STANDARD 400V 1.5A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2G-13-F Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1-04 TR13 PBFREE | Central Semiconductor Corp | 9.386 | 1514-CMR1-04TR13PBFREECT-ND | 0,63000 € | Similar |
| ES3GB | Taiwan Semiconductor Corporation | 8 | 1801-ES3GBCT-ND | 0,69000 € | Similar |
| MRS1504T3G | onsemi | 5.796 | MRS1504T3GOSCT-ND | 0,51000 € | Similar |
| RS2G-E3/52T | Vishay General Semiconductor - Diodes Division | 3.417 | RS2G-E3/52TGICT-ND | 0,65000 € | Similar |
| RS2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 1.064 | RS2G-E3/5BTGICT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,30090 € | 30,09 € |
| 500 | 0,22994 € | 114,97 € |
| 1.000 | 0,20710 € | 207,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17803 € | 534,09 € |
| 6.000 | 0,16340 € | 980,40 € |
| 9.000 | 0,15594 € | 1.403,46 € |
| 15.000 | 0,14756 € | 2.213,40 € |
| 21.000 | 0,14260 € | 2.994,60 € |
| 30.000 | 0,13777 € | 4.133,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

