IRF6810STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 24.420
Unit Price: 1,98000 €
Datasheet
N-Channel 25 V 16A (Ta), 50A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount DirectFET™ Isometric S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6810STRPBF

DigiKey Part Number
IRF6810STRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6810STRPBF
Description
MOSFET N CH 25V 16A S1
Customer Reference
Detailed Description
N-Channel 25 V 16A (Ta), 50A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount DirectFET™ Isometric S1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.1V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1038 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 20W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric S1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes