
PI7C9X20303ULAZPEX | |
---|---|
DigiKey Part Number | PI7C9X20303ULAZPEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X20303ULAZPEX |
Description | IC INTERFACE SPECIALIZED 132TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/3-Lane Interface 132-TQFN (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/3-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 132-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 132-TQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 5,52437 € | 11.048,74 € |
Unit Price without VAT: | 5,52437 € |
---|---|
Unit Price with VAT: | 6,68449 € |