PI5V330ASE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.334
Unit Price: 1,16180 €
Datasheet
Video Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5V330ASE

DigiKey Part Number
PI5V330ASE-ND
Manufacturer
Manufacturer Product Number
PI5V330ASE
Description
IC VIDEO MUX/DEMUX 2X1 16SOIC
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI5V330ASE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
400MHz
Features
Bi-Directional, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes