PI49FCT3807DSE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 389
Unit Price: 2,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,90916 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 496
Unit Price: 2,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,22630 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 375
Unit Price: 1,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,79428 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: 2,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,22630 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3807DSE

DigiKey Part Number
PI49FCT3807DSE-ND
Manufacturer
Manufacturer Product Number
PI49FCT3807DSE
Description
IC CLK BUFFER 1:10 156MHZ 20SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3807DSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
156 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types