
SSL-LX100133SRD/A | |
|---|---|
DigiKey Part Number | 67-SSL-LX100133SRD/A-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX100133SRD/A |
Description | LED RED DIFFUSED T-10MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10mm, T-3 1/8 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 10.00mm Dia | |
Height (Max) | 14.63mm |

