Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX2004ZHEX

DigiKey Part Number
31-PI3EQX2004ZHEXTR-ND - Tape & Reel (TR)
31-PI3EQX2004ZHEXCT-ND - Cut Tape (CT)
31-PI3EQX2004ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX2004ZHEX
Description
USB3 EQX V-QFN3590-42 T&R 3.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C, USB
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,60500 €16,05 €
251,46640 €36,66 €
1001,31360 €131,36 €
2501,24084 €310,21 €
5001,20932 €604,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,11114 €3.888,99 €
7.0001,09026 €7.631,82 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,61360 €