


AL3069QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL3069QT16E-13TR-ND - Tape & Reel (TR) 31-AL3069QT16E-13CT-ND - Cut Tape (CT) 31-AL3069QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3069QT16E-13 |
Description | IC LED DVR CONT 250MA 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 250mA 16-TSSOP-EP (Type DX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 80V | |
Current - Output / Channel | 250mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP (Type DX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61800 € | 6,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46569 € | 1.164,22 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

