Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 1A 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2306AYPKE

DigiKey Part Number
PAM2306AYPKEDITR-ND - Tape & Reel (TR)
PAM2306AYPKEDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PAM2306AYPKE
Description
IC REG BUCK 1.8/3.3V UDFN303012
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 1A 12-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2306AYPKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
U-DFN3030-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25958 €778,74 €
6.0000,24210 €1.452,60 €
9.0000,23327 €2.099,43 €
15.0000,22344 €3.351,60 €
21.0000,21766 €4.570,86 €
30.0000,21208 €6.362,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25958 €
Unit Price with VAT:0,31409 €