
MUR460D | |
|---|---|
DigiKey Part Number | 31-MUR460DTR-ND - Tape & Reel (TR) 31-MUR460DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460D |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22600 € | 22,60 € |
| 500 | 0,17094 € | 85,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,14898 € | 178,78 € |
| 2.400 | 0,13468 € | 323,23 € |
| 3.600 | 0,12738 € | 458,57 € |
| 6.000 | 0,11918 € | 715,08 € |
| 8.400 | 0,11433 € | 960,37 € |
| 12.000 | 0,10960 € | 1.315,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

