
MUR460_E | |
|---|---|
DigiKey Part Number | 31-MUR460_ETR-ND - Tape & Reel (TR) 31-MUR460_ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460_E |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23210 € | 23,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17576 € | 87,88 € |
| 1.000 | 0,15756 € | 157,56 € |
| 1.500 | 0,14828 € | 222,42 € |
| 2.500 | 0,13784 € | 344,60 € |
| 3.500 | 0,13165 € | 460,77 € |
| 5.000 | 0,12563 € | 628,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

