MMST4401-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.819
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 265.696
Unit Price: 0,16000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.559
Unit Price: 0,13000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.445
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02695 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 813
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 114
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 654
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.850
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.220
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 25.155
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST4401-7

DigiKey Part Number
MMST4401DITR-ND - Tape & Reel (TR)
MMST4401DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMST4401-7
Description
TRANS NPN 40V 0.6A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST4401-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,07013 €2.103,90 €
75.0000,06992 €5.244,00 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €