
GBJ2510_HF | |
|---|---|
DigiKey Part Number | 31-GBJ2510_HF-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2510_HF |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBJ |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 15 | 1,00933 € | 15,14 € |
| 105 | 0,72610 € | 76,24 € |
| 510 | 0,57765 € | 294,60 € |
| 1.005 | 0,52980 € | 532,45 € |
| 2.010 | 0,48862 € | 982,13 € |
| 5.010 | 0,44418 € | 2.225,34 € |
| 10.005 | 0,41669 € | 4.168,98 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

