
FCX458QTA | |
|---|---|
DigiKey Part Number | 31-FCX458QTATR-ND - Tape & Reel (TR) 31-FCX458QTACT-ND - Cut Tape (CT) 31-FCX458QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX458QTA |
Description | TRANS NPN 400V 0.225A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 700 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 225 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25080 € | 25,08 € |
| 500 | 0,19048 € | 95,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17102 € | 171,02 € |
| 2.000 | 0,15464 € | 309,28 € |
| 3.000 | 0,14628 € | 438,84 € |
| 5.000 | 0,13689 € | 684,45 € |
| 7.000 | 0,13133 € | 919,31 € |
| 10.000 | 0,12592 € | 1.259,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


