


ES3GB_HF | |
|---|---|
DigiKey Part Number | 31-ES3GB_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3GB_HF |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10855 € | 325,65 € |
| 6.000 | 0,09894 € | 593,64 € |
| 9.000 | 0,09405 € | 846,45 € |
| 15.000 | 0,08855 € | 1.328,25 € |
| 21.000 | 0,08529 € | 1.791,09 € |
| 30.000 | 0,08212 € | 2.463,60 € |
| 75.000 | 0,08000 € | 6.000,00 € |
| Unit Price without VAT: | 0,10855 € |
|---|---|
| Unit Price with VAT: | 0,13135 € |

