
DZ9F13S92-7 | |
|---|---|
DigiKey Part Number | 31-DZ9F13S92-7TR-ND - Tape & Reel (TR) 31-DZ9F13S92-7CT-ND - Cut Tape (CT) 31-DZ9F13S92-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F13S92-7 |
Description | DIODE ZENER 13V 200MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07092 € | 35,46 € |
| 1.000 | 0,06267 € | 62,67 € |
| 2.000 | 0,05572 € | 111,44 € |
| 5.000 | 0,04816 € | 240,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04349 € | 434,90 € |
| 20.000 | 0,03955 € | 791,00 € |
| 30.000 | 0,03754 € | 1.126,20 € |
| 50.000 | 0,03529 € | 1.764,50 € |
| 70.000 | 0,03395 € | 2.376,50 € |
| 100.000 | 0,03265 € | 3.265,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

