DZ23C6V8-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C6V8-7

DigiKey Part Number
DZ23C6V8DITR-ND - Tape & Reel (TR)
DZ23C6V8DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DZ23C6V8-7
Description
DIODE ZENER ARRAY 6.8V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
8 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,09561 €2.868,30 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €