
DTH3006PTQ | |
|---|---|
DigiKey Part Number | 31-DTH3006PTQ-ND |
Manufacturer | |
Manufacturer Product Number | DTH3006PTQ |
Description | DIODE STANDARD 600V 30A TO2472 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 155pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 30A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 30 A | Supplier Device Package TO-247-2 (Type WX) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTH3006PT | Diodes Incorporated | 22 | 31-DTH3006PT-ND | 3,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,70167 € | 51,05 € |
| Unit Price without VAT: | 1,70167 € |
|---|---|
| Unit Price with VAT: | 2,05902 € |


