
GBP208 | |
|---|---|
DigiKey Part Number | 31-GBP208-ND |
Manufacturer | |
Manufacturer Product Number | GBP208 |
Description | BRIDGE RECT 1PHASE 800V 2A GBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 35 | 0,41457 € | 14,51 € |
| 105 | 0,34000 € | 35,70 € |
| 525 | 0,26147 € | 137,27 € |
| 1.015 | 0,23728 € | 240,84 € |
| 2.030 | 0,21579 € | 438,05 € |
| 5.005 | 0,19284 € | 965,16 € |
| 10.010 | 0,17840 € | 1.785,78 € |
| 50.015 | 0,15316 € | 7.660,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

