
DMTH6016LPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH6016LPSQ-13DITR-ND - Tape & Reel (TR) DMTH6016LPSQ-13DICT-ND - Cut Tape (CT) DMTH6016LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPSQ-13 |
Description | MOSFET N-CHA 60V 10.6A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.8A (Ta), 37A (Tc) 2.6W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 37.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18537NQ5AT | Texas Instruments | 473 | 296-37747-1-ND | 2,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,37370 € | 37,37 € |
| 500 | 0,28802 € | 144,01 € |
| 1.000 | 0,26042 € | 260,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23051 € | 576,27 € |
| 5.000 | 0,21202 € | 1.060,10 € |
| 7.500 | 0,20260 € | 1.519,50 € |
| 12.500 | 0,19201 € | 2.400,12 € |
| 17.500 | 0,18575 € | 3.250,62 € |
| 25.000 | 0,17966 € | 4.491,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |











