
DMTH10H025SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H025SK3-13TR-ND - Tape & Reel (TR) 31-DMTH10H025SK3-13CT-ND - Cut Tape (CT) 31-DMTH10H025SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H025SK3-13 |
Description | MOSFET N-CH 100V 46.3A TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46.3A (Tc) 2W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1544 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 23mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86102LZ | onsemi | 13.886 | FDD86102LZFSCT-ND | 2,04000 € | Similar |
| IRFR3710ZTRLPBF | Infineon Technologies | 3.176 | IRFR3710ZTRLPBFCT-ND | 2,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38730 € | 38,73 € |
| 500 | 0,29902 € | 149,51 € |
| 1.000 | 0,27056 € | 270,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23975 € | 599,38 € |
| 5.000 | 0,22070 € | 1.103,50 € |
| 7.500 | 0,21099 € | 1.582,43 € |
| 12.500 | 0,20009 € | 2.501,12 € |
| 17.500 | 0,19363 € | 3.388,53 € |
| 25.000 | 0,18736 € | 4.684,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |



