Parametric Equivalent

DMT67M8LCGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT67M8LCGQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT67M8LCGQ-13 |
Description | MOSFET N-CH 60V 16A/64.6A 8DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Ta), 64.6A (Tc) 900mW (Tc) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2130 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 900mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package V-DFN3333-8 (Type B) |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT67M8LCGQ-7 | Diodes Incorporated | 0 | 31-DMT67M8LCGQ-7TR-ND | 0,47263 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47262 € | 1.417,86 € |
| Unit Price without VAT: | 0,47262 € |
|---|---|
| Unit Price with VAT: | 0,57187 € |


