
DMP2008UFG-7 | |
|---|---|
DigiKey Part Number | DMP2008UFG-7DITR-ND - Tape & Reel (TR) DMP2008UFG-7DICT-ND - Cut Tape (CT) DMP2008UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2008UFG-7 |
Description | MOSFET P-CH 20V 14A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 14A (Ta), 54A (Tc) 2.4W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2008UFG-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6909 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7407 | Alpha & Omega Semiconductor Inc. | 142.566 | 785-1306-1-ND | 0,89000 € | Similar |
| FDMC510P | onsemi | 1.735 | FDMC510PCT-ND | 2,66000 € | Similar |
| RQ3C150BCTB | Rohm Semiconductor | 2.150 | RQ3C150BCTBCT-ND | 1,58000 € | Similar |
| SI7613DN-T1-GE3 | Vishay Siliconix | 25.857 | SI7613DN-T1-GE3CT-ND | 1,47000 € | Similar |
| SIS407DN-T1-GE3 | Vishay Siliconix | 30.221 | SIS407DN-T1-GE3CT-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37270 € | 37,27 € |
| 500 | 0,28716 € | 143,58 € |
| 1.000 | 0,25963 € | 259,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22098 € | 441,96 € |
| 4.000 | 0,20275 € | 811,00 € |
| 6.000 | 0,19888 € | 1.193,28 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |








