
DMP2008UFG-13 | |
|---|---|
DigiKey Part Number | DMP2008UFG-13DITR-ND - Tape & Reel (TR) DMP2008UFG-13DICT-ND - Cut Tape (CT) DMP2008UFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2008UFG-13 |
Description | MOSFET P-CH 20V 14A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 14A (Ta), 54A (Tc) 2.4W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6909 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37270 € | 37,27 € |
| 500 | 0,28716 € | 143,58 € |
| 1.000 | 0,25963 € | 259,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22463 € | 673,89 € |
| 6.000 | 0,20701 € | 1.242,06 € |
| 9.000 | 0,19803 € | 1.782,27 € |
| 15.000 | 0,18794 € | 2.819,10 € |
| 21.000 | 0,18197 € | 3.821,37 € |
| 30.000 | 0,17617 € | 5.285,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |


