P-Channel 20 V 600mA (Ta) 550mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2004K-7

DigiKey Part Number
DMP2004KDITR-ND - Tape & Reel (TR)
DMP2004KDICT-ND - Cut Tape (CT)
DMP2004KDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2004K-7
Description
MOSFET P-CH 20V 600MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 600mA (Ta) 550mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
900mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
550mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
1000,09680 €9,68 €
5000,07140 €35,70 €
1.0000,06317 €63,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05109 €153,27 €
6.0000,04595 €275,70 €
9.0000,04333 €389,97 €
15.0000,04038 €605,70 €
21.0000,03863 €811,23 €
30.0000,03693 €1.107,90 €
75.0000,03320 €2.490,00 €
150.0000,03109 €4.663,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €