


DMTH46M7SFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH46M7SFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH46M7SFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH46M7SFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH46M7SFVWQ-7 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.3A (Ta), 67.2A (Tc) 3.2W (Ta), 54.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1315 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 54.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,42740 € | 42,74 € |
| 500 | 0,33124 € | 165,62 € |
| 1.000 | 0,30026 € | 300,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27420 € | 548,40 € |
| 4.000 | 0,25227 € | 1.009,08 € |
| 6.000 | 0,24110 € | 1.446,60 € |
| 10.000 | 0,22855 € | 2.285,50 € |
| 14.000 | 0,22112 € | 3.095,68 € |
| 20.000 | 0,21390 € | 4.278,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

