Mosfet Array 40V 5.2A 1.42W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4031SSDQ-13

DigiKey Part Number
31-DMN4031SSDQ-13TR-ND - Tape & Reel (TR)
31-DMN4031SSDQ-13CT-ND - Cut Tape (CT)
31-DMN4031SSDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4031SSDQ-13
Description
MOSFET 2N-CH 40V 5.2A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.2A 1.42W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMN4031SSDQ-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.2A
Rds On (Max) @ Id, Vgs
31mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
945pF @ 20V
Power - Max
1.42W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58100 €5,81 €
1000,38040 €38,04 €
5000,29408 €147,04 €
1.0000,26629 €266,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22909 €572,73 €
5.0000,21103 €1.055,15 €
7.5000,20184 €1.513,80 €
12.5000,19202 €2.400,25 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €