DMN2055UW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05462 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.679
Unit Price: 0,34000 €
Datasheet
N-Channel 20 V 3.1A (Ta) 520mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2055UW-13

DigiKey Part Number
31-DMN2055UW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2055UW-13
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.1A (Ta) 520mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
46mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
520mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05224 €522,40 €
20.0000,04775 €955,00 €
30.0000,04547 €1.364,10 €
50.0000,04290 €2.145,00 €
70.0000,04138 €2.896,60 €
100.0000,03995 €3.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05224 €
Unit Price with VAT:0,06321 €